Skip to content
information
Shopping from the United States?

Pomona Electronics 4970

Connector,BNC,Nickel Plated Brass,20 AWG,Gold Plated Beryllium Copper,PVC,55 C

Mfr. Part #: 4970 / RS Stock #: 70198225

Pomona Electronics

Pomona Electronics 4970

Mfr. Part #: 4970
RS Stock #: 70198225

Description

Connector,BNC,Nickel Plated Brass,20 AWG,Gold Plated Beryllium Copper,PVC,55 C

In Stock:

143

Price

Qty.

Standard Price

1

$16.819

5

$16.313

Additional Inventory

On order:

105

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Nickel Plated Brass
Color
Black ; Red
Connector Type
BNC
Contact Material
Gold Plated Beryllium Copper
Insulation Material
Polyvinyl Chloride
Lead Length
5.875 in
Operating Force
PVC oz
Operating Temperature
55 °C
Standards
CE Marked
UPC Code
095969208093
Voltage Rating
500 V
Wire Size
20 AWG

Overview

Cable Assembly-SMD Test Tweezer™ To BNC Male, 5.875 in. Length, 20 AWG Wire Size, PVC Insulation

Ratings
Operating Voltage: 500 VRMS
Operating Temperature: 55°C (131°F) Max.

Features:
  • Breakout Quickly Converts a BNC Cable to Flying Leads
  • Lead Ends Can Be Attached to Terminal Strips or Customized
  • BNC Connector Is Molded Directly to the Wire for Pull Strength Durability and Dust and Moisture Resistance
  • BNC Center Contact Is Gold Plated Beryllium Copper for Corrosion Resistance, Low Contact Resistance and Long Insertion Life
  • Black Lead Is Connected to BNC Shell, Red Lead to BNC Center Contact