Power Sonic PS-640F1
Battery,Rechargeable,Rectangular,Lead Acid,6VDC,4.5Ah,Quick Disconnect:0.187,SLA
Mfr. Part #: PS-640F1 / RS Stock #: 70115625
Price
Qty.
Standard Price
1
$9.889
10
$9.196
25
$8.899
50
$8.602
100
$8.305
250
$8.008
500
$7.711
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PS-640F1
Capacity
4.5 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
6 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect
Voltage Rating
6 VDC
Weight
1.6 lb
Overview
Features:
Sealed/Maintenance-Free
High Discharge Rate
Economical
Wide Operating Temperature Range
Design Flexibility
Easy Handling
Long Shelf Life
Rugged Construction
Deep Discharge Recovery
Compact
Long Service Life