Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 08147

Fan Guard, SAE 1008, 2.5 in., Nickel Chrome, 0.063 in. (Ring Material), 4

Mfr. Part #: 08147 / RS Stock #: 70111423

Qualtek Electronics Corp.

Qualtek Electronics Corp. 08147

Mfr. Part #: 08147
RS Stock #: 70111423

Description

Fan Guard, SAE 1008, 2.5 in., Nickel Chrome, 0.063 in. (Ring Material), 4

In Stock:

396

Price

Qty.

Standard Price

1

$0.47352

2

$0.44985

3

$0.42617

4

$0.40249

5

$0.37882

Additional Inventory

On order:

400

Manufacturer Lead Time:

43 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
0.063 Ring Material in
Fan Size
2.5” (63mm) in
Finish
Chrome
For Use With
2-1/2 in. AC Axial Fans ; 2-1/2 in. DC Axial Fans ; 60 mm AC Axial Fans ; 60 mm DC Axial Fans
Hole Diameter
1.97 in.
Material
Steel
Primary Type
Fan Accessories
Thickness
0.195 in
Type
Fan Guard

Overview

The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.The mfg has loose bulk individually wrapped parts.