Skip to content
information
Shopping from the United States?

Raltron AS-12.000-18

Crystal 12MHz +/-30ppm 2-Pin HC-49-S

Mfr. Part #: AS-12.000-18 / RS Stock #: 70417547

Raltron

Raltron AS-12.000-18

Mfr. Part #: AS-12.000-18
RS Stock #: 70417547

Description

Crystal 12MHz +/-30ppm 2-Pin HC-49-S

In Stock:

378

Price

Qty.

Standard Price

1

$0.4488

5

$0.4129

10

$0.38148

100

$0.35006

250

$0.31416

1000

$0.27826

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
12 MHz
Temperature Operating Range
–20 to +70 °C