RCD Components GP55-1500-FTW
Resistor;Metal Film;Res 150 Ohms;Pwr-Rtg 0.25 W;Tol 1%;Axial
Mfr. Part #: GP55-1500-FTW / RS Stock #: 70183616
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.07106
2
$0.06537
3
$0.0604
4
$0.05543
5
$0.04974
6
$0.04406
7
$0.03553
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.
Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms