Skip to content
information
Shopping from the United States?

Red Lion Controls PAXLTC00

PAXLTC Temperature Meter,Type B,E,J,K,N,R,S,T,0.1 or 1 Deg Accuracy,LED,Red

Mfr. Part #: PAXLTC00 / RS Stock #: 70030238

Red Lion Controls

Red Lion Controls PAXLTC00

Mfr. Part #: PAXLTC00
RS Stock #: 70030238

Description

PAXLTC Temperature Meter,Type B,E,J,K,N,R,S,T,0.1 or 1 Deg Accuracy,LED,Red

Out of Stock

Price

Qty.

Standard Price

1

$258.456

2

$245.333

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.8 °C, 2.1 °C, 2.3 °C deg C
Approvals
CSA C22.2, File E179259, UL, UL61010A-1
Connection Type
Cage-Clamp
Dimensions, Cutout, Inches
127 x 53.4 mm
Display Digit Height
0.56 in.
Display Resolution
1 °
Display Type
LED
Frequency
50?/60 Hz GHz
Function
Temperature
Maximum Opening Temperature
50 °C
Measurement Range
-200 to +400 °C for T, -200 to +1000 °C for E, -200 to +760 °C for J, -200 to +1250 °C for K, 0 to +1768 °C for R, +150 to +1820 °C for B, -200 to +1300 °F
Measuring Range
+150 to +1820 (B Type), -10 to +80, -200 to +1000 (E Type), -200 to +1250 (K Type), -200 to +1300 (N Type), -200 to +400 (T Type), -200 to +760 (J Type), 0 to +1768 (R, S Type) mV, °C
Measuring Temperature Range
-200 to +400 °C
Minimum Operating Temperature
0 °C
Number of Digits
4 Digits
Operating Temperature
0 to 50 °C
Operating Voltage
85 to 250 VAC V
Panel Cut Out
3.62x1.77 ”
Primary Type
Electronic
Product Header
PAX Lite Thermocouple Meter
Resolution
1 deg C
Series
PAX Lite Series
Standards
UL Recognized, CSA Certified, CE Approved
Supply Voltage
85 to 250 VAC
Temperature Range
0 to +50 °C
Termination
Terminal Block
Thermocouple Type
T
Type
Electronic
Weight
0.65 fl/oz

Overview

The PAXLT is a versatile meter that accepts a variety of thermocouple and RTD inputs and provides a temperature display in Celsius or Fahrenheit. The readout conforms to ITS-90 standards, with 1° or 0.1° resolution. The 5-digit display has 0.56" high digits with adjustable intensity. Backlight overlay labels for °F and °C are included. The meter features a Maximum and Minimum reading memory, with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events. Either value can be displayed if desired. The display can be toggled manually or automatically between the selected values. Other features include thermocouple cold junction compensation, display offset and a programmable user input to perform a variety of meter control functions. Two setpoint outputs are provided, each with a Form C relay. Output modes and setup options are fully programmable to suit a variety of control requirements. The PAXLT can be universally powered from a wide range of AC or DC voltage. The meter has been specifically designed for harsh industrial environments. With a NEMA 4X/IP65 sealed bezel and extensive testing to meet CE requirements, the meter provides a tough yet reliable application solution.