Skip to content
information
Shopping from the United States?

RS PRO 1221791

Bootlace Ferrule Ratchet Crimper 7in (176mm) Len 26-8AWG Hex Crimp Profile

Mfr. Part #: 1221791 / RS Stock #: 71371839

RS PRO

RS PRO 1221791

Mfr. Part #: 1221791
RS Stock #: 71371839

Description

Bootlace Ferrule Ratchet Crimper 7in (176mm) Len 26-8AWG Hex Crimp Profile

In Stock:

11

Price

Qty.

Standard Price

1

$214.489

5

$203.775

10

$193.589

Additional Inventory

Can ship in 10 days:

32

On order:

26

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Ratchet
Color
White
Connector Type
Bootlace Ferrule
Handle Material
Plastic
Overall Length
6.9” (176mm) in
Type
Ferrule
UPC Code
5056111949405
Warranty
3 Year Warranty
Wire Size
8-26 AWG

Overview

RS Pro Crimp Tool For 0.14 mm² to 10.00 mm² Insulated and Non-Insulated Ferrules
From the trusted RS Pro brand, a range of ratchet action crimp tools for crimping insulated and non-insulated ferrules. The tools are compact and lightweight, with ergonomically shaped handles making them the ideal for applications in space restricted areas. The crimp tools have a ratchet mechanism with emergency release ensuring terminations are crimped properly saving valuable time and energy. Featuring a non-slip grip pad on the tip of the handle allowing for extra pressure to be applied when pressed against a surface. The tools have a wire acceptance range of 0.14 mm -10.0 mm2/26-8 AWG. Part number 122-1790 produces a square crimp profile. Part number 122-1791 produces a hexagonal crimp profile.

Features and Benefits
  • Non-slip pad for applying extra added pressure
  • Ergonomically designed for comfort
  • Hanging hole for attaching safety strap
  • Compact and lightweight
  • Low handle force for larger sized crimps