Skip to content

RS PRO 2172403

Peltier Module, 9.2W, 8.5A, 2.06V, 15 x 15 x 15mm w/Stranded PVC Wire Leads

Mfr. Part #: 2172403 / RS Stock #: 72928930

RS PRO

RS PRO 2172403

Mfr. Part #: 2172403
RS Stock #: 72928930

Description

Peltier Module, 9.2W, 8.5A, 2.06V, 15 x 15 x 15mm w/Stranded PVC Wire Leads

In Stock:

3

Price

Qty.

Standard Price

1

$33.627

Additional Inventory

Can ship in 10 days:

1

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2172403
Current Rating
8.5 A
Power
9.2 W
Type
Peltier
Voltage Rating
2.06 V

Overview

Foam insulated heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating.

The high-performance foam insulation delivers an increase in efficiency and performance. Reducing the thermal losses of the element in turn reduces heat up times and allows operating temperatures to be more easily maintained.

The addition of the Thermocouple component allows universal controller compatibility and when combined with the insulating foam layer ensures accurate and efficient heating performance.