Skip to content
information
Shopping from the United States?

RS PRO 2172417

Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm w/Stranded PVC Wire Leads

Mfr. Part #: 2172417 / RS Stock #: 72928943

RS PRO

RS PRO 2172417

Mfr. Part #: 2172417
RS Stock #: 72928943

Description

Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm w/Stranded PVC Wire Leads

In Stock:

6

Price

Qty.

Standard Price

1

$15.675

Additional Inventory

Can ship in 10 days:

143

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2172417
Current Rating
3.9 A
Power
16.6 W
Type
Peltier
Voltage Rating
7.6 V

Overview

Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.