Skip to content
information
Shopping from the United States?

RS PRO 2172420

Peltier Module, 18.1W, 2.1A, 15.4V, 25 x 25 x 25mm w/Stranded PVC Wire Leads

Mfr. Part #: 2172420 / RS Stock #: 72928946

RS PRO

RS PRO 2172420

Mfr. Part #: 2172420
RS Stock #: 72928946

Description

Peltier Module, 18.1W, 2.1A, 15.4V, 25 x 25 x 25mm w/Stranded PVC Wire Leads

In Stock:

4

Price

Qty.

Standard Price

1

$25.806

Additional Inventory

Can ship in 10 days:

20

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2172420
Current Rating
2.1 A
Power
18.1 W
Type
Peltier
Voltage Rating
15.4 V

Overview

Get the most out of your 3D printer by installing this square RS PRO silicone mat in your HBP (heated build platform). It has the form of a thin, lightweight sheet with etched foil heating elements, so it heats up quickly and evenly. The braided PTFE (polytetrafluoroethylene) thermocouple allows you to accurately control the temperature, helping to prevent printed products from warping or shrinking.

The flexible material and self-adhesive Nitto-brand backing make this mat easy to install. With a wide operating temperature range of up to +180°C, it's suitable for many printing machines and applications.

Workers in aerospace, automotive and medical industries use this type of heater when designing, testing and manufacturing products. For best results, use this product with temperature sensing and control elements.