Skip to content

RS PRO 398076

Flame Retardant Heat Shrink Tubing 2:1 Yellow/Green 0.25/0.13in 4ft Length

Mfr. Part #: 398076 / RS Stock #: 71201479

RS PRO

RS PRO 398076

Mfr. Part #: 398076
RS Stock #: 71201479

Description

Flame Retardant Heat Shrink Tubing 2:1 Yellow/Green 0.25/0.13in 4ft Length

In Stock:

213

Price

Qty.

Standard Price

1

$3.74

10

$3.553

50

$3.377

100

$3.212

500

$3.047

Additional Inventory

Can ship in 10 days:

415

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
398076
Approvals
CSA C22.2 ; UL224
Color
Green ; Yellow
Dimensions
48.00 in L
Inner Diameter
0.25 in
Material
Polyolefin
Shrink Ratio
2:1
UPC Code
5056070986220

Overview

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1.