Skip to content
information
Shopping from the United States?

RS PRO 4811826

Flame Retardant Heat Shrink Tubing 3:1 Black 0.75/0.24in 4ft Length

Mfr. Part #: 4811826 / RS Stock #: 71151539

RS PRO

RS PRO 4811826

Mfr. Part #: 4811826
RS Stock #: 71151539

Description

Flame Retardant Heat Shrink Tubing 3:1 Black 0.75/0.24in 4ft Length

In Stock:

53

Price

Qty.

Standard Price

1

$6.105

Additional Inventory

Can ship in 10 days:

1253

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4811826
Approvals
UL ; CSA
Color
Black
Dimensions
48.00 in L
Inner Diameter
0.75 in
Material
Polyolefin
Shrink Ratio
3:1
UPC Code
5056112014614

Overview

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.