Skip to content
information
Shopping from the United States?

RS PRO 5046219

AAA Battery NiMH 1.2V 0.8Ah Rechargeable Standard Tagged Terminals Qty x 1

Mfr. Part #: 5046219 / RS Stock #: 70799577

RS PRO

RS PRO 5046219

Mfr. Part #: 5046219
RS Stock #: 70799577

Description

AAA Battery NiMH 1.2V 0.8Ah Rechargeable Standard Tagged Terminals Qty x 1

In Stock:

29

Price

Qty.

Standard Price

1

$2.376

Additional Inventory

Can ship in 10 days:

673

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5046219
Battery Type
Nickel Metal Hydride
Capacity
0.8 Ah
Chemical System
Nickel Metal Hydride
Classification
Rechargeable
Maximum Operating Temperature
+60 °F
Operating Temperature
-4 to 131 °F
Primary Type
Rechargeable
Quantity
1
Size
AAA in
Style
AAA
Termination
Terminals
Type
Standard Batteries
UPC Code
5056112023722
Voltage Rating
1.2 V

Overview

RS Pro, Standard Tagged
Tagged to allow for combining into larger battery packs for permanent installlation
Voltage 1.2V
Quick 4 to 6hr charging rate.