Skip to content
information
Shopping from the United States?

RS PRO 6139592

Crimp Spade Connector 12-10 AWG M10 Stud Insulated Vinyl Yellow

Mfr. Part #: 6139592 / RS Stock #: 70646250

RS PRO

RS PRO 6139592

Mfr. Part #: 6139592
RS Stock #: 70646250

Description

Crimp Spade Connector 12-10 AWG M10 Stud Insulated Vinyl Yellow

In Stock:

100

Price

Qty.

Standard Price

100

$0.22054

500

$0.19296

2500

$0.18377

5000

$0.17458

10000

$0.14703

Additional Inventory

Can ship in 10 days:

2600

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 100
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6139592
Angle
Straight Degree(s)
Approvals
UL E245391
Color
Yellow
Contact Material
Copper
Dimensions
0.00 in W
Insulation Material
Vinyl
Overall Length
31.5 mm
Stud Size
0.44 in
Termination
Crimp
Type
Fork Tongue
UPC Code
5056112044833
Wire Size
10-12 AWG

Overview

Spade
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2