Skip to content
information
Shopping from the United States?

RS PRO 6563822

Cable Assembly 2.5mm DC adaptor to cut end 1.8m 1A 12V

Mfr. Part #: 6563822 / RS Stock #: 70646689

RS PRO

RS PRO 6563822

Mfr. Part #: 6563822
RS Stock #: 70646689

Description

Cable Assembly 2.5mm DC adaptor to cut end 1.8m 1A 12V

In Stock:

200

Price

Qty.

Standard Price

1

$6.842

3

$6.49

15

$6.149

50

$5.632

100

$5.203

Additional Inventory

Can ship in 10 days:

2930

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6563822
Cable Length
5.9 ft
Connector A
2.5 mm Plug
Connector B
Unterminated
Connector Type Cable end 1
2.5mm Male
Current Rating
1 A
UPC Code
5056112053477

Overview

DC Power Adaptor Leads
A range of dc Power Adaptor Leads brought to you under the trusted RS Brand. The power adaptor leads measure 1.8m long, and are terminated with either plug or socket at one end and left non-terminated at the other to allow for various termination options. Plugs and sockets are available as either right-angled or straight, and in either 2.1mm or 2.5mm versions.
These dc power adaptor leads are suitable for use with various small to medium electrical appliances, and are often used with portable monitors or electronic keyboards.