Skip to content
information
Shopping from the United States?

RS PRO 6685351

Industrial Power Plug, 3 Pole, Cable Mount, Straight, 16A, 24V, IP44, Purple

Mfr. Part #: 6685351 / RS Stock #: 70646969

RS PRO

RS PRO 6685351

Mfr. Part #: 6685351
RS Stock #: 70646969

Description

Industrial Power Plug, 3 Pole, Cable Mount, Straight, 16A, 24V, IP44, Purple

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$19.646

Additional Inventory

Can ship in 10 days:

124

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6685351
Color
Purple
Current Rating
16 A
Features
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection.
  • This RS PRO industrial power connector has a robust design, making it ideal for heavy-duty industrial environments
  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP67 rating makes the connector housing dustproof and waterproof for additional peace of mind
  • Each connector follows industry-standard color coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage
  • Compatible with most industry standard sockets
  • Gender
    Male
    IP Rating
    IP44
    Material
    Engineering Plastic
    Maximum Operating Temperature
    40 °C
    Minimum Operating Temperature
    -25 °C
    Mounting Type
    Cable Mount
    Number of Poles
    3
    Standards
    IMQ - ENEC 03, EN 60309-1, 2
    Temperature Operating Range
    -25 to +40 °C
    Type
    Plug
    UPC Code
    5056112060215
    Voltage Rating
    24 V
    Voltage, Input, Low Level
    Yes V
    Warranty
    3 Years

    Overview

    Introducing the range of RS PRO Industrial Power Connectors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP67 rating provides a waterproof and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.