Skip to content
information
Shopping from the United States?

RS PRO 7033795

Industrial Power Plug, 3 Pole, Cable Mount, Straight, 16A, 415V, IP66 & IP67 Red

Mfr. Part #: 7033795 / RS Stock #: 70647544

RS PRO

RS PRO 7033795

Mfr. Part #: 7033795
RS Stock #: 70647544

Description

Industrial Power Plug, 3 Pole, Cable Mount, Straight, 16A, 415V, IP66 & IP67 Red

In Stock:

5

Price

Qty.

Standard Price

1

$44.792

3

$42.548

5

$40.447

10

$37.18

Additional Inventory

Can ship in 10 days:

19

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7033795
Color
Red
Current Rating
16 A
Features
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection.
  • This RS PRO industrial power connector has a robust design, making it ideal for heavy-duty industrial environments
  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP67 rating makes the connector housing dustproof and waterproof for additional peace of mind
  • Each connector follows industry-standard color coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage
  • Compatible with most industry standard sockets
  • Gender
    Male
    IP Rating
    IP66 ; IP67
    Maximum Operating Temperature
    40 °C
    Minimum Operating Temperature
    -25 °C
    Mounting Type
    Cable Mount
    Number of Poles
    3
    Standards
    CE, EN 60309-1, 2, EN 60309-1/A1, 2/A1
    Temperature Operating Range
    -25 to +40 °C
    Type
    Plug
    UPC Code
    5056112071495
    Voltage Rating
    415 V
    Warranty
    3 Years

    Overview

    Introducing the range of RS PRO Industrial Power Connectors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP67 rating provides a waterproof and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.