Skip to content
information
Shopping from the United States?

RS PRO 7755814

Steel Wall Box 8 x 20 x 16in Pebble Gray RAL7032 Bracket Mount IP66

Mfr. Part #: 7755814 / RS Stock #: 70824493

RS PRO

RS PRO 7755814

Mfr. Part #: 7755814
RS Stock #: 70824493

Description

Steel Wall Box 8 x 20 x 16in Pebble Gray RAL7032 Bracket Mount IP66

In Stock:

8

Price

Qty.

Standard Price

1

$76.549

5

$76.164

10

$65.45

50

$62.161

Additional Inventory

Can ship in 10 days:

223

On order:

18

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7755814
Approximate Depth
7.9 in
Approximate Height
19.7 in
Approximate Width
15.7 in
Body Material
Steel
Color
Gray ; Pebble Gray
Color Code
RAL7032
Door Type
Opaque
Enclosure Rating
IP66
External Height
500 mm
External Width
400 mm
IP Rating
IP66
Material
Steel
Special Features
IK10 Against Mechanical Impacts
Standards
RoHS Compliant
UPC Code
5056112140948
Warranty
3 Year Warranty

Overview

IP66 Sheet Steel Wall Boxes
A range of steel wall boxes providing IP66 and IK10 protection which are ideally suited to industrial applications. The wall boxes have a polyester epoxy powder coat textured finish in pebble gray RAL 7032.
Supplied With:
enclosure, door mounting plate, lock (either 1, 2 or 3), gland plate, sealing gasket and fixing accessories.