RS PRO 7975973 800 Extra Fine Silicon Carbide Abrasive Sheet 280x230mm
MFR Part #:
7975973
RS Stock Number:
70654182
Discontinued by manufacturer
This price is for general public. Price may vary for registered customers.
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Alternate Mfr Part Number | 7975973 |
Brand | RS PRO |
Dimensions | 90.00 in W X 11.02 in L |
Grade | Extra Fine |
Grid Size | 800 in |
Manufacturer Part Number | 7975973 |
UPC Code | 5056070900783 |
Overview
Silicon Carbide Wet & Dry Sanding PaperWet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.
Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping