Skip to content
information
Shopping from the United States?

RS PRO 8101145

Desk & Portable Fan 1 Speed 3900m3/h 11.81 in (300mm) Blade 220 to 240V

Mfr. Part #: 8101145 / RS Stock #: 70824739

RS PRO

RS PRO 8101145

Mfr. Part #: 8101145
RS Stock #: 70824739

Description

Desk & Portable Fan 1 Speed 3900m3/h 11.81 in (300mm) Blade 220 to 240V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$235.587

10

$223.806

Additional Inventory

Can ship in 10 days:

166

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
2296 CFM
Alternate Mfr Part Number
8101145
Approximate Size
11.8 x 11.8 in. ; 300 x 300 mm
Configuration
Square
Fan Type
AC
Plug Type
VDE
UPC Code
5056112176718
Voltage Rating
230 V
Warranty
3 Years

Overview

Mancooler 30 cm Free Standing
A 30 cm free standing fan designed for use in commercial, industrial, retail or leisure applications. This mancooler fan is available with either UK or Euro plug.