RS PRO 8428308
Steel Junction Box 6 x 6 x 5in Pebble Gray RAL7032 Wall Mount IP66
Mfr. Part #: 8428308 / RS Stock #: 70656444
Price
Qty.
Standard Price
1
$27.236
3
$25.982
5
$24.651
10
$22.198
Additional Inventory
Can ship in 10 days:
54
On order:
6
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8428308
Approximate Depth
5 in
Approximate Height
6 in
Approximate Width
6 in
Color
Gray ; Pebble Gray
Color Code
RAL7032
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Panel Mount
IP Rating
IP66
Material
Steel
Special Features
All-Welded Basic Body ; High IP Index Achieved by All-Round Knife Edges Against Which an Expanded PU Seal is Pressed
Type
Junction Box
UPC Code
5056112209201
Warranty
3 Year Warranty
Overview
IP66 Mild Steel Terminal Box
Featured List:
IP66 terminal box
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
Welded body
1.4 mm wall thickness
Gray RAL 7032
Simple wall mounting
2.6 mm Gage steel wall brackets
Featured List: