Skip to content
information
Shopping from the United States?

SAB 8610604

Multiconductor Cable,4C,6AWG,287x30,TC,PVC ins,Foil&Braid,Black PVC jkt,AWM

Mfr. Part #: 8610604 / RS Stock #: 70039112

SAB

SAB 8610604

Mfr. Part #: 8610604
RS Stock #: 70039112

Description

Multiconductor Cable,4C,6AWG,287x30,TC,PVC ins,Foil&Braid,Black PVC jkt,AWM

Out of Stock

Price

Qty.

Standard Price

1

$1,243.429

5

$1,146.288

10

$1,063.205

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Flexible VFD Cable
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Foil;Braiding
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Stranding
Class 5
Temperature, Rating
-25 to 105 °C
Voltage Rating
1000 V
Wire Size
6 AWG

Overview

This motor supply cable is also suitable for installation in wet or dry locations and is UV resistant. The VFD Lean TR can be used in indoor or outdoor applications and is rated for direct burial. The combination of the braid and foil shield makes the VFD Lean TR 100% shielded from excessive interference.