Skip to content
information
Shopping from the United States?

SAB LMG-50

Locknut plastic, Polyamide 6, M50X1.5, M50 thread, Gray

Mfr. Part #: LMG-50 / RS Stock #: 70353762

SAB

SAB LMG-50

Mfr. Part #: LMG-50
RS Stock #: 70353762

Description

Locknut plastic, Polyamide 6, M50X1.5, M50 thread, Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.123

10

$1.958

50

$1.804

100

$1.672

Additional Inventory

Can ship in 10 days:

106

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Dimensions
0.32 in H
Flammability Rating
UL 94 HB
Material
Polyamide 6
Outer Diameter
2.587 in
Temperature Range
-20 to 100 C
Thread Size
M50 X 1.5 AWG