Skip to content
information
Shopping from the United States?

Schaffner FN2020B-20-06

Single Phase Chassis Mount 20 A Filter Fast-On Medical

Mfr. Part #: FN2020B-20-06 / RS Stock #: 70027855

Schaffner

Schaffner FN2020B-20-06

Mfr. Part #: FN2020B-20-06
RS Stock #: 70027855

Description

Single Phase Chassis Mount 20 A Filter Fast-On Medical

In Stock:

60

Price

Qty.

Standard Price

1

$25.883

10

$25.047

25

$24.211

50

$23.375

Additional Inventory

Can ship in 10 days:

1

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
20 A
Filter Type
EMC ; EMI ; Medical
Inductance
0.6 mH
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
760 VAC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Primary Type
AC, General-Purpose
Resistance
1 Megaohms
Schaffner Part Number
293-857
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
Features:
  • UL Rated Material
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • Rated Currents: 1 to 60 A @ 40°C Max.
  • -25°C to +100°C Temperature Range
  • 1,250,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available