Skip to content
information
Shopping from the United States?

Schaffner FN2030Z-3-06

Single Phase EMI Filter High Attenuation General 3A 250VAC Chassis Faston

Mfr. Part #: FN2030Z-3-06 / RS Stock #: 70028465

Schaffner

Schaffner FN2030Z-3-06

Mfr. Part #: FN2030Z-3-06
RS Stock #: 70028465

Description

Single Phase EMI Filter High Attenuation General 3A 250VAC Chassis Faston

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$21.417

500

$20.768

1250

$19.701

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
3 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V

Overview

Schaffner FN 2030 Series 1-Phase Filters

Schaffner FN 2030 single-stage, AC/DC EMI filters with high attenuation performance are designed for easy and fast chassis mounting. FN 2030 filters offer an optimized filter range for high performance AC and DC applications, in the same compact size (M, N1 types). All filters provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behavior.

Features:
  • High-Performance Filter Attenuation
  • Rated Currents from 1 to 30&mbsp;A
  • Optional Medical Versions (B Type)
  • High Differential-Mode Attenuation
  • Optional Over-Voltage Protection (Z Type)

    Applications:
  • Electrical and Electronic Equipment
  • Consumer Goods
  • Household Equipment
  • Medical Equipment
  • Electronic Data Processing Equipment
  • Office Automation and Datacom Equipment
  • Various Noisy Applications Requiring High Filter Performance