Schneider Electric DL1BEG
Lamp, Blub, Incandescent, BA 15D Base, 120 VOLT, 7 WATT, Harmony XVP Series
Mfr. Part #: DL1BEG / RS Stock #: 70007106 Better World
Price
Qty.
Standard Price
1
$15.444
5
$14.971
10
$14.201
100
$13.123
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA15D
Base Type
Bayonet
Better World Product
Yes
Better World Verification
Green Premium
Bulb Type
XVB
Color Emitted
White
Lens Color
Clear
Product Header
BA15D Base Incandescent Bulb
Type
Incandescent
UPC Code
785901112792
Voltage Rating
120 V
Overview
Incandescent Bulb, Bayonet Base Type-24 VAC/VDC voltage rating-For Use with XVP Lens Units