Skip to content
information
Shopping from the United States?

Schneider Electric LRD14

Overload Relay, Class 10, 7-10A, TeSys LRD Series

Mfr. Part #: LRD14 / RS Stock #: 70007445 Better World Products Better World

Schneider Electric

Schneider Electric LRD14

Mfr. Part #: LRD14
RS Stock #: 70007445

Description

Overload Relay, Class 10, 7-10A, TeSys LRD Series

In Stock:

27

Price

Qty.

Standard Price

1

$121.924

10

$115.83

25

$109.736

50

$103.642

100

$97.537

Additional Inventory

On order:

19

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Control Voltage
690 V
Current Rating
7 to 10 Amp
Dimensions
1.77 in L X 2.76 in D
Family Name
TeSys Family
Function
Overload
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Style
DIN Rail, Plate
Primary Type
Contactor
Relay Type
Electromechanical
Size
70 L x 45 W mm
Supply Voltage
690 VAC
Temperature Operating Range
-20 to 60°C °C
Terminal Type
Screw Clamp
Type
Relay
UPC Code
785901206774

Overview

Schneider Electric TeSys LRD Series - Thermal Overload Relays for TeSys D Contactors Class 10 A | Class 20:

The TeSys LRD features an integrated manual-automatic reset button and simple installation using screw clamp terminals, spring terminal, ring terminals, or EverLink terminals. TeSys LRD thermal overload relays are very reliable and cover a wide range of motor ratings up to 150 A.

Features:
  • Manual and automatic reset
  • Sealable flap
  • Pre-wiring kit
  • Terminal block for separate mounting
  • Remote electrical reset
  • Can be combined with TeSys D contactors in a 45 mm wide space up to 38A , 55 mm from 40A to 65A
  • Connectors: spring terminal, screw clamp, EverLink terminal block
  • Class 10 & Class 20