Schneider Electric TM4ES4
PLC Expansion Module, Communication, 9-Pin D-Sub, Ethernet, Modicon TM4 Series
Mfr. Part #: TM4ES4 / RS Stock #: 70596897
Price
Qty.
Standard Price
1
$236.016
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Communication Port Type
RS485 ; USB ; Ethernet ; CAN Port
Family Name
Modicon Controllers Family
For Use With
Modicon M241 and M251 Logic Controllers
IP Rating
IP20
Primary Type
Communication
UPC Code
785901098232
Overview
Modicon TM4 - Ethernet Switch
Ethernet switch for Modicon M241 and M251 logic controllers. The TM4ES4 Ethernet module provides an Ethernet interface to controller whithout an embedded Ethernet port. The module is also an Ethernet switch.
Ethernet switch for Modicon M241 and M251 logic controllers. The TM4ES4 Ethernet module provides an Ethernet interface to controller whithout an embedded Ethernet port. The module is also an Ethernet switch.