Skip to content
information
Shopping from the United States?

Schneider Electric ZB4BH033

Green Push Button Head, Push Push, 22mm Cutout, Electric XB4 Series

Mfr. Part #: ZB4BH033 / RS Stock #: 70008850 Better World Products Better World

Schneider Electric

Schneider Electric ZB4BH033

Mfr. Part #: ZB4BH033
RS Stock #: 70008850

Description

Green Push Button Head, Push Push, 22mm Cutout, Electric XB4 Series

In Stock:

5

Price

Qty.

Standard Price

1

$34.903

5

$32.109

10

$29.667

50

$26.873

Additional Inventory

On order:

7

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Mushroom
Better World Product
true
Better World Verification
Green Premium
Color
Green
Family Name
Harmony XB4 Family
IP Rating
IP66
Mounting Hole Size
22 in
Operation
Push-On/Push-Off
Primary Type
Pushbutton
Termination
Screw
UPC Code
785901382058

Overview

Schneider Harmony® XB4 Family | ZB4 Series - Metal Push Buttons | 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.

This range includes:
  • Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)

    Features:
  • Combined functions: contact + illuminated functionality
  • Complete products or sub-assemblies for user assembly
  • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
  • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shake-proof connection screws (periodic retightening unnecessary)