Skip to content
information
Shopping from the United States?

Sensata - Airpax LELK1-1REC4-52-100.-01-V

Circuit Breaker Magnetic-Hydraulic 100A Toggle 80 VDC UL489 1 Pole

Mfr. Part #: LELK1-1REC4-52-100.-01-V / RS Stock #: 71529004

Sensata - Airpax

Sensata - Airpax LELK1-1REC4-52-100.-01-V

Mfr. Part #: LELK1-1REC4-52-100.-01-V
RS Stock #: 71529004

Description

Circuit Breaker Magnetic-Hydraulic 100A Toggle 80 VDC UL489 1 Pole

In Stock:

2

Price

Qty.

Standard Price

1

$126.357

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
100 A
Mounting Type
Panel Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
UL489
Voltage Rating
80 V