Skip to content
information
Shopping from the United States?

Sensata - Crydom 10PCV2415

Controller, 0.15 to 15 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in.

Mfr. Part #: 10PCV2415 / RS Stock #: 70131420

Sensata - Crydom

Sensata - Crydom 10PCV2415

Mfr. Part #: 10PCV2415
RS Stock #: 70131420

Description

Controller, 0.15 to 15 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in.

In Stock:

177

Price

Qty.

Standard Price

1

$177.43

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 80 °C
Current Rating
15 A
Dielectric Strength
2500 V (RMS) V
Dimensions
2.30 in H X 0.90 in W X 1.80 in L
Leakage Current
10 mA (Max.) uA
Load Current
15 - 90 A
Load Voltage
280 V
Power Rating
0.5 (Min.) W
Series
Surge Current
150 Apk (Max.) A
Temperature Operating Range
-30 to 80 °C
Thickness
0.9 in
Voltage Rating
100 to 240 V

Overview

Analog Input Power Controller, 2500 V (RMS) Dielectric Strength

- 15-90 Amp; 120/240 VAC; AC Output
The PCV Series proportional controllers are self contained power control modules integrating a complete phase fired logic control system and a solid state relay in the same standard package. Typical applications include heaters, vibratory feeders and tungsten lamps. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 2500.

- Features
  • 0-100% Control Range, Operates at 60 and 50 Hz
  • Internal Snubber, Industry Standard Package
  • UL, CSA Approved