Skip to content
information
Shopping from the United States?

Siemens 3RB30361WB0

Overload Relay 20-80A Motor

Mfr. Part #: 3RB30361WB0 / RS Stock #: 70603458

Siemens

Siemens 3RB30361WB0

Mfr. Part #: 3RB30361WB0
RS Stock #: 70603458

Description

Overload Relay 20-80A Motor

In Stock:

1

Price

Qty.

Standard Price

1

$619.641

10

$588.665

25

$557.678

Additional Inventory

On order:

3

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
80 A
IP Rating
IP00 ; IP20
Mounting Style
Panel Mount
Series
Size
S2 in
Temperature Operating Range
-25 to 60°C °C
Terminal Type
Screw
Type
Relay
UPC Code
887621914585

Overview

Solid State Overload Relay - 3RB range
3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure