Skip to content
information
Shopping from the United States?

Siemens 3RH29111FA22

Contact Module For Use With 3Rt2 Contactors, Contactor Relay, Power Contactor

Mfr. Part #: 3RH29111FA22 / RS Stock #: 70239916

Siemens

Siemens 3RH29111FA22

Mfr. Part #: 3RH29111FA22
RS Stock #: 70239916

Description

Contact Module For Use With 3Rt2 Contactors, Contactor Relay, Power Contactor

In Stock:

37

Price

Qty.

Standard Price

1

$47.355

10

$44.99

25

$42.625

50

$40.26

100

$37.884

250

$35.519

Additional Inventory

On order:

50

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Auxiliary Switch Block
Contact Current Rating
10 A
Contact Form
DPST-NC + DPST-NO
For Use With
3RH21 Contactor ; 3RH24 Contactor ; 3RT2.1 Contactor ; 3RT2.2 Contactor
Minimum Operating Temperature
-25 °C
Mounting Style
60
Mounting Type
Snap-in
Number of Contacts
C
Series
Size
S00, S0 in
Temperature Operating Range
-25 to 60 °C
Type
Auxiliary Switch Blocks
UPC Code
662643909920

Overview

Auxiliary switch blocks for snapping onto the front according to EN 50005. 2- or 4-Pole auxiliary switch blocks for assembling contactors with 3 and 5 or 4 and 6 auxiliary contacts.