Siemens 3RT20161AF02
Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 110 V ac Coil
Mfr. Part #: 3RT20161AF02 / RS Stock #: 70382904
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.369
10
$89.65
25
$84.931
50
$80.212
100
$75.493
250
$70.774
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Claim
Low carbon manufacture
Better World Product
true
Contact Current Rating
9 A
Control Voltage
110 V
Mounting Type
DIN Rail Mount
Number of Poles
3
Type
General Purpose Contactors
UPC Code
662643907636
Overview
Contactors - 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW