Skip to content
information
Shopping from the United States?

Siemens 3TK28261BB41

Sirius 3TK28 Configurable Safety Relay,Single or Dual Channel,24V dc,4 Safety

Mfr. Part #: 3TK28261BB41 / RS Stock #: 70384390

Siemens

Siemens 3TK28261BB41

Mfr. Part #: 3TK28261BB41
RS Stock #: 70384390

Description

Sirius 3TK28 Configurable Safety Relay,Single or Dual Channel,24V dc,4 Safety

Out of Stock

Price

Qty.

Standard Price

1

$1,070.894

3

$1,016.521

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
3TK Series
Terminal Type
Screw
UPC Code
754554948171

Overview

3TK28 26, Configurable Safety Relay, 8 Selectable Functions
Simultaneously monitors all of the sensor and actuator functions and ensures that outputs are shut down in a safety-relevant fashion. The safety relay has two terminals for the sensors: The cascading input CAS/OS as sensor input S1. The following components can be connected at the sensor input: sensors with contacts, e.g. EMERGENCY STOP or position switches, electronic sensors, e.g. light grids and light barriers, contact mats, magnetically operated switches, NC/NC or NC/NO. The cascading input can be ANDed with other safety relays or to control the device from a machine control system. Suitable for the following applications: up to category 4 according to EN 954-1, up to SIL 3 according to IEC 61508