Skip to content
information
Shopping from the United States?

Siemens ECGB14

Ground Bar Kit, 14 Positions, No.14-4 AWG, EC Series

Mfr. Part #: ECGB14 / RS Stock #: 70820831

Siemens

Siemens ECGB14

Mfr. Part #: ECGB14
RS Stock #: 70820831

Description

Ground Bar Kit, 14 Positions, No.14-4 AWG, EC Series

In Stock:

216

Price

Qty.

Standard Price

1

$26.807

5

$25.465

10

$24.123

Additional Inventory

On order:

146

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
External Accessories
Series
Type
Bus Bars
UPC Code
783643452381

Overview

Secure Grounding for Reliable Electrical Systems


Enhance the safety and reliability of your electrical installations with the EC Series Ground Bar Kit. Designed for professional use, this kit provides a secure and efficient grounding solution for various applications. With 14 positions and compatibility with No.14-4 AWG wires, it ensures robust performance and easy installation.


Features:

  • Positions: 14
  • Wire Range: No.14-4 AWG
  • Series: EC
  • Material: Durable construction for long-lasting use


Applications:

  • Electrical Panels: Ensure proper grounding in distribution and control panels.
  • Industrial Equipment: Provide reliable grounding for heavy-duty machinery.
  • Commercial Buildings: Enhance safety in commercial electrical systems.
  • Residential Installations: Secure grounding for home electrical setups.