Skip to content
information
Shopping from the United States?

Siemens HF327NR

Fusible Disconnect Switch, 3P 800A 240V, NEMA 3R, HF Series

Mfr. Part #: HF327NR / RS Stock #: 70821666

Siemens

Siemens HF327NR

Mfr. Part #: HF327NR
RS Stock #: 70821666

Description

Fusible Disconnect Switch, 3P 800A 240V, NEMA 3R, HF Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11,227.458

5

$10,666.084

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
NEMA 3R
Maximum Current
800 A
Number of Poles
3
Series
UPC Code
783643150744
Voltage Rating
240 V