Skip to content
information
Shopping from the United States?

SMC Corporation AS2201F-N02-07A

Speed Control, Push-Lock, w/Fitting, Meter-Out, 1/4NPT Port, 1/4-in Tube

Mfr. Part #: AS2201F-N02-07A / RS Stock #: 70334742

SMC Corporation

SMC Corporation AS2201F-N02-07A

Mfr. Part #: AS2201F-N02-07A
RS Stock #: 70334742

Description

Speed Control, Push-Lock, w/Fitting, Meter-Out, 1/4NPT Port, 1/4-in Tube

In Stock:

1

Price

Qty.

Standard Price

1

$11.385

Additional Inventory

Can ship in 10 days:

570

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Size
1/4 in
Port Size
0.25 in
Special Features
One-Touch Fitting
Thread Type
NPT
Tube Size
1/4 in.
Type
Elbow

Overview

Compact size saves space. Speed May be accurately controlled even at low speeds. Constant speed easily set. Retainer prevents an accidental loss of needle.