Skip to content
information
Shopping from the United States?

SMC Corporation ITV3050-04N4BS4

Regulator, e/p, 1/2NPT, 4000L/min, 24VDC, 4-20mA in & out, PSI, .005-.9MPa

Mfr. Part #: ITV3050-04N4BS4 / RS Stock #: 70883630

SMC Corporation

SMC Corporation ITV3050-04N4BS4

Mfr. Part #: ITV3050-04N4BS4
RS Stock #: 70883630

Description

Regulator, e/p, 1/2NPT, 4000L/min, 24VDC, 4-20mA in & out, PSI, .005-.9MPa

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$524.535

3

$502.183

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

SMC's ITV Series compact high performance electro-pneumatic Regulator, Electro-Phneumatic, s give stepless control of air pressure and increased flexibility to monitor and control line pressures to within +/-1. A control circuit and a pressure sensor operate a correction function that ensures the output pressure is proportional to the input signal. Air consumption is approximately 0 L/min when balanced. No bleed at idle. Two cable entry directions are available...straight or right angle. An optional angle or foot mounting bracket may be selected as well. An integrated display and keypad allow easy setup. An integrated pressure switch allows remote confirmation and/or monitoring of output pressure. IP65 rated.


Features:
  • Stepless control of air pressure in proportion to an electric signal
  • Bright and easy to read LED display
  • Compatible w/various input specifications, including serial communications
  • Built in communication board - no converter needed
  • Compact/lightweight
  • Controls air pressure in proportion to an electric signal.
  • Available in MPa, kgf/cm2, bar, PSI, and kPa units.
  • Pressure range of 0.005 to 0.9MPa.
  • Available port sizes 1/4 and 3/8.
  • Mounting bracket option.