SMC Corporation MHY2-10D
Double Acting 2-Finger Angular Air Gripper, 10mm Bore, M5x0.8, MH Series
Mfr. Part #: MHY2-10D / RS Stock #: 70344571
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$223.762
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
2-Finger ; Compact ; Angular
Bore Size
10 mm
Type
Gripper
Overview
This compact 180 angular gripper uses a cam style mechanism for a reliable gripping force. Its fingers can rotate back perpendicular to the gripper body for space saving where vertical clearance is limited.,Bore sizes: 10, 16, 20, 25 mm,Auto switch capable,Option for NSF-H1, food grade lubricant