SMC Corporation MXS12-30
Slide Table, Integrated, 79x50mm, Bore 12mm, Stroke 30mm, Port M5x0.8
Mfr. Part #: MXS12-30 / RS Stock #: 70071062
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$359.546
Additional Inventory
Can ship in 10 days:
503
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Ambient Temperature
-10 to 60 °C
Body Material
Aluminum Alloy
Body Style
Integrated
Bore Size
12 mm
Mounting Type
Body
Piston Speed
50 to 500 mm/Sec.
Pressure Range
0.15 to 0.7 MPa
Primary Type
Pneumatic Cylinder
Product Header
MXS Series Air Slide Table
Stroke
30 mm
Type
Slide Table
Overview
The MXS is a precision slide table integrated with guides and rails combined with cross roller bearings to isolate the load bearing from the movement of the dual rods and piston seals. Rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning; available for extend, retract, or both ends in ranges of 0-5 mm, 0-15 mm and 0-25 mm. The end lock option prevents the slide table from dropping in vertical applications, enhancing safety in the event of air pressure loss.,Bore sizes: 6, 8, 12, 16, 20, 25 mm,Rubber bumper with stroke adjuster,Shock absorber option,End lock option in the event of air pressure loss,PTFE grease or food grade grease option,RoHS compliant,Auto switch capable