SMC Corporation VFR2110-5DZ-02T
Valve, 2 posit sgl, sol, non plug-in base mt, 24VDC, 1/4NPTF, DIN term
Mfr. Part #: VFR2110-5DZ-02T / RS Stock #: 70848817
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$96.767
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Port Size
0.25 in
Thread Type
NPTF
Voltage Rating
24 V