Skip to content
information
Shopping from the United States?

SMC Corporation VHS40-N04B-Z

Valve, relief, sgl act, 1/2NPT, 3 port, lock holes, aluminum

Mfr. Part #: VHS40-N04B-Z / RS Stock #: 70679084

SMC Corporation

SMC Corporation VHS40-N04B-Z

Mfr. Part #: VHS40-N04B-Z
RS Stock #: 70679084

Description

Valve, relief, sgl act, 1/2NPT, 3 port, lock holes, aluminum

In Stock:

41

Price

Qty.

Standard Price

1

$55.275

Additional Inventory

Can ship in 10 days:

5397

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Direct
Actuator Type
Rotary
Body Material
Aluminum
Configuration
2-Position
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Number of Ports
3
Operating Angle
90 Degree(S)
Operating Pressure
0.1 to 1 MPa
Port Size
0.5 in
Thread Type
NPT
Weight
301 g

Overview

The VHS series provides a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. Air flow direction is easily identified by handle orientation and labelling. They can be used alone or can be conveniently connected to an FRL assembly using modular spacers.,3 port pressure relief valve,Accessory for AC series,Lockable for energy isolation,Single action operation, simply turn,Resin or metal handle construction,Port sizes: 1/8, 1/4, 3/8, 1/2, 3/4, 1",Thread Types: Rc, NPT, G