SolaHD 63-13-175-6
Conditioner, Power, 120 dB (Common Mode), 60 dB (Transverse Mode)
Mfr. Part #: 63-13-175-6 / RS Stock #: 70098589
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,576.74
5
$1,529.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Attenuation
120 dB ; 60 dB
Mounting Type
Surface Mount
Number of Outlets
4
Operating Frequency
60 Hz
Operating Temperature
-20 to 40 °C
Output Voltage
120 VAC
Power Rating
750 VA
Primary Type
Power Protection
Standards
CSA Certified, UL Listed
Type
Regulator
Weight
64 lb
Overview
Portable, Cost-Effective Power Protection Sola's MCR provides excellent noise filtering and surge protection to protect connected equipment from damage, degradation or mis-operation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, they can increase the actual Mean Time Before Failure (MTBF) of protected equipment. These units are a perfect choice where dirty power caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
Features:
Portable, Quiet and Easy-to-Use — Ideal for Home or Office Use
25-Year Typical Life — Ten-Year Warranty
Reduces Wear on Your Equipment for Longer Life
Easily Powers Computers
Sinewave Output Even with a Distorted Source
Input Harmonics Eliminated
Applications:
PC-Type Computers
POS Terminals
Telephone Systems
Facsimile Machines
Small Printers
Lab Equipment
Security Systems
PCs, LAN, WAN
Features:
Portable, Quiet and Easy-to-Use — Ideal for Home or Office Use
Applications:
PC-Type Computers