Skip to content
information
Shopping from the United States?

SolaHD SDN2.5-24-100P

Power Supply, AC-DC, 24V, 2.5A, 85-132/176-264V, Enclosed, SDN Series

Mfr. Part #: SDN2.5-24-100P / RS Stock #: 70211350

SolaHD

SolaHD SDN2.5-24-100P

Mfr. Part #: SDN2.5-24-100P
RS Stock #: 70211350

Description

Power Supply, AC-DC, 24V, 2.5A, 85-132/176-264V, Enclosed, SDN Series

In Stock:

42

Price

Qty.

Standard Price

1

$256.795

5

$243.958

10

$236.247

Additional Inventory

On order:

134

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Dimensions
4.88 in H X 4.55 in D
Frequency
47 to 63 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
SDN-P Series DIN Rail Power Supply
Special Features
Parallelable ; DC OK Signal ; Adjustable Output Voltage
Type
Industrial

Overview

SolaHD SDN-P Series – DIN Rail Power Supplies: The SolaHD SDN-P DIN Rail Series power supplies provide industry leading performance. Sag Immunity, transient suppression and noise tolerant, the SDN-P Series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-P series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users. Features: • Power Factor Correction (per EN61000-3-2) • Auto Select 115/230 Vac, 50/60 Hz Input • Improved metal mounting clip • DC OK Signal • Adjustable Voltage • Parallel Capability standard on all units • Industrial grade design - -10 degrees Celsius to 60 degrees Celsius operation without derating. Indefinite short circuit, overvoltage and overtemperature protection. - Powers high inrush loads without shutdown or foldback - Rugged metal case and DIN connector • Narrow width on rail for space critical applications • User-friendly front panel - Large, rugged, accessible, multiple connection screw terminations - Easy installation • 12 Vdc and 48 Vdc single phase models available • Highly efficient >90 Percent switching technology • High MTBF and reliability