Souriau-Sunbank by Eaton UTS012E4P
UTS Series,4Way Flange Mount Conn,Pin Contacts,Size 12,Bayonet,MIL-DTL-26482
Mfr. Part #: UTS012E4P / RS Stock #: 70367845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.698
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP68 ; IP69K
MIL Type
MIL-DTL-26482
Primary Type
Sealed
Overview
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions. UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions. UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.