Skip to content
information
Shopping from the United States?

Spectrol / Sfernice / Vishay T93YA470KT20

Trimmer;Multi-Turn;470K Ohm;10%;50 Piece Tube

Mfr. Part #: T93YA470KT20 / RS Stock #: 70254253

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay T93YA470KT20

Mfr. Part #: T93YA470KT20
RS Stock #: 70254253

Description

Trimmer;Multi-Turn;470K Ohm;10%;50 Piece Tube

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$1.441

5000

$1.364

25000

$1.298

50000

$1.221

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
21
Power Rating
0.13 W
Primary Type
Trimmers
Resistance
470 Kiloohms
Taper
Linear

Overview

Vishay T93 Series
Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.