Skip to content
information
Shopping from the United States?

Sta-Kon by ABB A18-8 (DUPLICATE)

Non-Insulated Ring Terminal Bolt Hole #8 22-16 AWG Copper Tin Plated, A Series

Mfr. Part #: A18-8 (DUPLICATE) / RS Stock #: 70091904

Sta-Kon by ABB

Sta-Kon by ABB A18-8 (DUPLICATE)

Mfr. Part #: A18-8 (DUPLICATE)
RS Stock #: 70091904

Description

Non-Insulated Ring Terminal Bolt Hole #8 22-16 AWG Copper Tin Plated, A Series

Out of Stock

Price

Qty.

Standard Price

1

$35.717

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Tin
Contact Material
Electrolytic Copper
Contact Plating
Electroplated-Tin
Family Name
Sta-Kon and Catamount Terminal
Finish
Tin
Insulation Type
Non-Insulated
Overall Length
0.75 "
Overall Width
0.31 "
Package Quantity
100
Primary Type
Ring
Series
Shape
Ring Tongue
Standards
UL Listed, CSA Certified
Stud Diameter
0.31 in
Stud Size
.164 in
Type
One-Hole
UPC Code
786210803005
Wire Size
16-22 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.