Struthers-Dunn 219FXXP-120VAC
Relay, 10 A, 120 VAC at 5 A/125 VDC at 0.5 A, 120 VAC, 6PST-NO, 75 mA, 2700 Ohms
Mfr. Part #: 219FXXP-120VAC / RS Stock #: 70213530
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$353.793
10
$336.105
25
$318.406
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P196033
Coil Resistance
2700 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
6PST-NO
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Dielectric Rating
1500 V (RMS) bits
Function
Monostable
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
Number of Pins
14
Primary Type
Power Relays
Product Description
This 219 Series standard throughout industrial applications which many other relays are measured against. Capable of up to four poles double throw or six poles single throw. Contact arrangements are easily customized for special applications. NUCLEAR versions available.
Product Header
219 Series Industrial Relay
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
240 V
Overview
Plug-In Electromechanical Panel Mount Relay
25 ns operate time ?20 ns release time ?Molded plastic insulation material