Skip to content
information
Shopping from the United States?

TE Connectivity 0462-209-16141

Automotive Terminals, Connector Contact, Female Crimp, Nickel Plating, 14-16 AWG

Mfr. Part #: 0462-209-16141 / RS Stock #: 70329532

TE Connectivity

TE Connectivity 0462-209-16141

Mfr. Part #: 0462-209-16141
RS Stock #: 70329532

Description

Automotive Terminals, Connector Contact, Female Crimp, Nickel Plating, 14-16 AWG

In Stock:

135105

Price

Qty.

Standard Price

1

$1.10

10

$0.935

25

$0.858

50

$0.792

100

$0.737

500

$0.682

1000

$0.605

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
0462-209-16141
Contact Type
Pin
Current Rating
13 A
Gender
Female
Seal Type
Family Seal
Wire Size
14 AWG
Wire Type
Copper

Overview

TE Connectivity Deutsch Solid Contact (0462-209-16141)


Reliable Socket for Wire Connections


The TE Connectivity Deutsch Solid Contact (0462-209-16141) is a nickel-plated copper socket contact designed for use with 14 AWG wires. It's a reliable and cost-effective solution for a variety of applications.


Features:

  • Crimp termination: Easy to install with a crimp tool
  • Nickel-plated copper construction: Provides corrosion resistance and good conductivity
  • 14 AWG wire size: Suitable for a range of wire gauges
  • Socket contact: Designed to mate with a Deutsch plug


Applications:

  • Industrial machinery
  • Transportation equipment
  • Off-road vehicles
  • Robotics
  • And other applications requiring secure and reliable connections